| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -40 | |
| 40 | |
| 30VDC | |
| 100 | |
| 50 to 300 | |
| Limit Temperature Sensor | |
| 20(Max) | |
| Strip | |
| 8.5 | |
| 6.5(Max) | |
| 20(Max) | |
| Radial | |
| Screw Mount |
This B59901D70A40 thermistor by EPCOS is an ideal temperature-sensing component to use in circuits where space is valuable. It has 2 terminals. This product is 8.5 mm long, 20(Max) mm tall and 6.5(Max) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

