| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -40 | |
| 125 | |
| 230VDC|230VAC | |
| 150 | |
| 50 to 300 | |
| ±25 | |
| ±25 to ±30 | |
| Over Current Protection|Short Circuit Protection | |
| 5 | |
| 7.5(Max) | |
| Strip | |
| 4(Max) | |
| 5(Max) | |
| Radial | |
| Through Hole |
This B59890C120A70 thermistor from EPCOS is a great way to measure temperature while taking up no space. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product is 5(Max) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

