| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -40 | |
| 125 | |
| 265VDC|265VAC | |
| 25 | |
| 7 to 50 | |
| ±20 | |
| ±20 to ±25 | |
| Over Current Protection|Short Circuit Protection | |
| 5 | |
| 12.5(Max) | |
| Strip | |
| 9(Max) | |
| 5(Max) | |
| Radial | |
| Through Hole |
Actively measure temperature with this B59860C0130A070 thermistor from EPCOS. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product is 5(Max) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

