| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| 70 | |
| 50 to 100 | |
| -40 | |
| 125 | |
| 260VAC | |
| 70 | |
| 50 to 300 | |
| ±25 | |
| ±25 to ±30 | |
| Inrush Current Limiter|To Replace High-Power Fixed Resistor | |
| 5 | |
| 12(Max) | |
| Strip | |
| 8.5(Max) | |
| 7(Max) | |
| Radial | |
| Through Hole |
This B59770B0120A070 thermistor from EPCOS will extract important temperature information in terms of analog information. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product is 7(Max) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

