Reduced Price
TDKB59721A70A62Thermistors
Thermistor PTC 680 Ohm 50% 2-Pin 0805 Surface Mount Solder Pad T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| PTC | |
| 2 | |
| -40 | |
| 125 | |
| 32VDC | |
| 680 | |
| 300 to 1500 | |
| ±50 | |
| >= ±50 | |
| Temperature Protection|Dimmer|Electronic Ballast|Automotive Electronic | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
This B59721A70A62 thermistor by EPCOS is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2 mm long, 0.8 mm tall and 1.25 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

