TDKB59701A110A62Thermistors
Thermistor PTC 50% 2-Pin 805 Surface Mount Solder Pad T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -40 | |
| 125 | |
| 32VDC | |
| ±50 | |
| Dimmer|Electronic Ballast|Temperature Management|Temperature Protection of Power Transistor | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
A cheap and effective way to measure temperature, this B59701A110A62 thermistor from EPCOS belongs in your design. It has 2 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2 mm long, 0.8 mm tall and 1.25 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

