| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | PTC |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Maximum Voltage Rating | 32VDC |
| Resistance @ 25C (Ohm) | 470 |
| Resistance Range @ 25C (Ohm) | 300 to 1500 |
| Percentage of Resistance Tolerance @ 25C (%) | ±50 |
| Percentage of Resistance Tolerance Range @ 25C (%) | >= ±50 |
| Application | Dimmer|Electronic Ballast|Temperature Management|Temperature Protection of Power Transistor |
| Packaging | Tape and Reel |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.8 |
| Product Height (mm) | 0.8 |
| Construction | Solder Pad |
| Mounting | Surface Mount |