TDKB59421A115A62Thermistors
Thermistor PTC 470 Ohm 50% 2-Pin 0402 Surface Mount Solder Pad T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| PTC | |
| 2 | |
| -40 | |
| 125 | |
| 32VDC | |
| 470 | |
| 300 to 1500 | |
| ±50 | |
| >= ±50 | |
| Temperature Protection|Dimmer|Electronic Ballast|Automotive Electronic | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 | |
| Solder Pad | |
| Surface Mount |
Extract analog temperature information by implementing this B59421A115A62 thermistor developed by EPCOS. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

