| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -40 | |
| 125 | |
| 500VDC|500VAC | |
| 3500 | |
| 1500 to 6000 | |
| ±30 | |
| ±15 to ±20 | |
| Over Current Protection|Short Circuit Protection | |
| 5 | |
| Bulk | |
| 5.5(Max) | |
| 17(Max) | |
| Radial | |
| Through Hole |
Extract analog temperature information by implementing this B59404B0060A040 thermistor developed by EPCOS. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 17(Max) mm long with a diameter of 5.5(Max) mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

