| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | Yes |
| PPAP | Unknown |
| Type | PTC |
| Number of Terminals | 2 |
| Thermal Time Constant (s) | 150 |
| Thermal Time Constant Range (s) | >= 100 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Maximum Voltage Rating | 280VAC |
| Resistance @ 25C (Ohm) | 22 |
| Resistance Range @ 25C (Ohm) | 7 to 50 |
| Percentage of Resistance Tolerance @ 25C (%) | ±25 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±25 to ±30 |
| Application | Inrush Current Limiter|To Replace High-Power Fixed Resistor |
| Body Material | Plastic |
| Terminal Pitch (mm) | 10 |
| Seated Plane Height (mm) | 22.2 |
| Packaging | Tape and Reel |
| Product Length (mm) | 18 |
| Product Depth (mm) | 14 |
| Product Height (mm) | 22.2 |
| Construction | Radial |
| Mounting | Through Hole |