Micro Commercial ComponentsB5818WS-TPRectifiers
Diode Schottky 30V 1A 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 30 |
| Single | |
| 30 | |
| 1 | |
| 10 | |
| 0.875@3A | |
| 40 | |
| 250 | |
| -65 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 1.8(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode B5818WS-TP rectifier from Micro Commercial Components. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 125 °C. Its peak non-repetitive surge current is 10 A, while its maximum continuous forward current is 1 A. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

