| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| NTC | |
| 2 | |
| 15 | |
| 15 to 40 | |
| 3950 | |
| 3850 to 4100 | |
| ±1% | |
| -55 | |
| 155 | |
| 10000 | |
| 6000 to 25000 | |
| ±5 | |
| ±5 to ±10 | |
| 200m | |
| Temperature Measurement|Temperature Compensation | |
| 2.5 | |
| 7.5(Max) | |
| Bulk | |
| 4.5(Max) | |
| 4.5(Max) | |
| Radial | |
| Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

