TDKB57891M682JThermistors
Thermistor NTC 6.8K Ohm 5% 2-Pin Radial 3980K >= -3.5 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| NTC | |
| 2 | |
| >= -3.5 | |
| 4.4%/K | |
| 12 | |
| 5 to 15 | |
| 3980 | |
| 3850 to 4100 | |
| ±3% | |
| -55 | |
| 125 | |
| 6800 | |
| 6000 to 25000 | |
| ±5 | |
| ±5 to ±10 | |
| 200m | |
| Temperature Measurement|Temperature Compensation | |
| 2.5 | |
| 6.5(Max) | |
| Bulk | |
| 0.2 | |
| 3.5(Max) | |
| 3.5(Max) | |
| Radial | |
| Through Hole |
Sample accurate temperature measurements by adopting this B57891M682J thermistor manufactured by EPCOS. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.5(Max) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

