TDKB57891M0102K000Thermistors
Thermistor NTC 1K Ohm 10% 2-Pin Radial 3930K >= -3.5 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| NTC | |
| 2 | |
| >= -3.5 | |
| 4.3%/K | |
| 12 | |
| 5 to 15 | |
| 3930 | |
| 3850 to 4100 | |
| ±3% | |
| -55 | |
| 125 | |
| 1000 | |
| 300 to 1500 | |
| ±10 | |
| ±10 to ±15 | |
| 200m | |
| Temperature Measurement|Temperature Compensation | |
| 2.5 | |
| 6.5(Max) | |
| Bulk | |
| 3.5(Max) | |
| 3.5(Max) | |
| Radial | |
| Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

