TDKB57871S103F2Thermistors
Thermistor NTC 10K Ohm 1% 2-Pin Radial 3460K >= -3.5 Bulk Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| >= -3.5 | |
| 3.8%/K | |
| 7.5 | |
| 5 to 15 | |
| 3460 | |
| 3400 to 3600 | |
| ±1% | |
| -55 | |
| 155 | |
| 10000 | |
| 6000 to 25000 | |
| ±1 | |
| < ±2 | |
| 60m | |
| Temperature Measurement | |
| 2.5 | |
| 7(Max) | |
| Bulk | |
| 2.5(Max) | |
| 5.5(Max) | |
| Radial | |
| Through Hole |
Actively measure temperature with this B57871S103F2 thermistor from EPCOS. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.5(Max) mm tall with a diameter of 2.5(Max) mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

