TDKB57703M1104A2Thermistors
Thermistor NTC 100K Ohm 3% 2-Pin Wire 4036K >= -3.5 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.10 | |
| Automotive | Yes |
| PPAP | No |
| NTC | |
| 2 | |
| >= -3.5 | |
| 4.5%/K | |
| 20 | |
| 15 to 40 | |
| 4036 | |
| 3850 to 4100 | |
| ±1% | |
| -40 | |
| 300 | |
| 100000 | |
| 25000 to 120000 | |
| ±3 | |
| ±2 to ±5 | |
| 50m | |
| Temperature Measurement | |
| Bulk | |
| 8 | |
| Wire | |
| Through Hole |
Sample accurate temperature measurements by adopting this B57703M1104A2 thermistor manufactured by EPCOS. This part has a temperature range of -40 °C to 105 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

