TDKB57703M103A18Thermistors
Thermistor NTC 10K Ohm 2% 2-Pin Screw Mount Wire 3988K >= -3.5 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| NTC | |
| 2 | |
| >= -3.5 | |
| 4.4%/K | |
| 50 | |
| 50 to 100 | |
| 3988 | |
| 3850 to 4100 | |
| ±1% | |
| -55 | |
| 125 | |
| 10000 | |
| 6000 to 25000 | |
| ±2 | |
| ±2 to ±5 | |
| 150m | |
| Surface Temperature Measurement | |
| 56.5 | |
| Bulk | |
| 0.8 | |
| 8.5 | |
| 6.5(Max) | |
| 17.5 | |
| Wire | |
| Screw Mount |
Simple to implement like a resistor this B57703M103A18 thermistor developed by EPCOS will measure temperature. This part has a temperature range of -55 °C to 155 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.5 mm long, 17.5 mm tall and 6.5(Max) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

