| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Coefficient | 4.4%/K |
| Thermal Time Constant (s) | 50 |
| Thermal Time Constant Range (s) | 50 to 100 |
| Sensitivity Index (K) | 3988 |
| Sensitivity Index Range (K) | 3850 to 4100 |
| Accuracy | ±1% |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Resistance @ 25C (Ohm) | 10000 |
| Resistance Range @ 25C (Ohm) | 6000 to 25000 |
| Percentage of Resistance Tolerance @ 25C (%) | ±2 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±2 to ±5 |
| Maximum Power Rating (W) | 150m |
| Application | Surface Temperature Measurement |
| Seated Plane Height (mm) | 56.5 |
| Packaging | Bulk |
| Product Weight (g) | 0.8 |
| Product Length (mm) | 8.5 |
| Product Depth (mm) | 6.5(Max) |
| Product Height (mm) | 17.5 |
| Construction | Wire |
| Mounting | Screw Mount |