TDKB57621C5472J62Thermistors
Thermistor NTC 4.7K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 3500K T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.10 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 10 | |
| 5 to 15 | |
| 3500 | |
| 3400 to 3600 | |
| ±3% | |
| -55 | |
| 125 | |
| 4700 | |
| 1500 to 6000 | |
| ±5 | |
| ±5 to ±10 | |
| 300m | |
| Temperature Measurement|Temperature Compensation | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.3(Max) | |
| Solder Pad | |
| Surface Mount |
Easily measure temperature by implementing this B57621C5472J62 thermistor by EPCOS. It has 2 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.2 mm long, 1.3(Max) mm tall and 1.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

