TDKB57620C5103J062Thermistors
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3730K T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 10 | |
| 5 to 15 | |
| 3730 | |
| 3600 to 3850 | |
| ±3% | |
| 10000 | |
| 6000 to 25000 | |
| ±5 | |
| ±5 to ±10 | |
| 210m | |
| Temperature Measurement|Temperature Compensation | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.3(Max) | |
| Solder Pad | |
| Surface Mount |
This B57620C5103J062 thermistor by EPCOS is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a temperature range of -55 °C to 125 °C. It has 2 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2 mm long, 1.3 mm tall and 1.25 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

