| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active-Unconfirmed |
| HTS | 8533.40.80.70 |
| Automotive | No |
| PPAP | No |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Time Constant (s) | 4 |
| Thermal Time Constant Range (s) | < 5 |
| Sensitivity Index (K) | 3510 |
| Sensitivity Index Range (K) | 3400 to 3600 |
| Resistance @ 25C (Ohm) | 10000 |
| Resistance Range @ 25C (Ohm) | 6000 to 25000 |
| Percentage of Resistance Tolerance @ 25C (%) | ±5 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±2 to ±5 |
| Maximum Power Rating (W) | 180m |
| Application | Temperature Measurement|Temperature Compensation |
| Packaging | Tape and Reel |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.8 |
| Product Height (mm) | 0.9(Max) |
| Construction | Solder Pad |
| Mounting | Surface Mount |