TDKB57560G503FThermistors
Thermistor NTC 50K Ohm 1% 2-Pin Radial 3992K >= -3.5 Bulk Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| >= -3.5 | |
| 4.4%/K | |
| 15 | |
| 15 to 40 | |
| 3992 | |
| 3850 to 4100 | |
| -55 | |
| 200 | |
| 50000 | |
| 25000 to 120000 | |
| ±1 | |
| < ±2 | |
| 50m | |
| Temperature Measurement | |
| 4.1 | |
| Bulk | |
| 2.3 | |
| 4.1 | |
| Radial | |
| Through Hole |
This B57560G503F thermistor from EPCOS will extract important temperature information in terms of analog information. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 4.1 mm tall with a diameter of 2.3 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

