| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Unconfirmed |
| HTS | 8533.40.80.70 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Coefficient | 3.8%/K |
| Thermal Time Constant (s) | 9 |
| Thermal Time Constant Range (s) | 5 to 15 |
| Sensitivity Index (K) | 3478 |
| Sensitivity Index Range (K) | 3400 to 3600 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 200 |
| Maximum Voltage Rating | 100VDC |
| Resistance @ 25C (Ohm) | 10000 |
| Resistance Range @ 25C (Ohm) | 6000 to 25000 |
| Percentage of Resistance Tolerance @ 25C (%) | ±1 |
| Percentage of Resistance Tolerance Range @ 25C (%) | < ±2 |
| Maximum Power Rating (W) | 32m |
| Application | Temperature Measurement |
| Body Material | Glass |
| Packaging | Bulk |
| Product Diameter (mm) | 1.8(Max) |
| Product Height (mm) | 6(Max) |
| Construction | Radial |
| Mounting | Through Hole |