| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| NTC | |
| 2 | |
| 130 | |
| >= 100 | |
| 3060 | |
| < 3250 | |
| 5 | |
| < 7 | |
| ±20 | |
| ±20 to ±25 | |
| 6700m | |
| Switch-Mode Power Supply|Soft-Start Motor | |
| 7.5 | |
| 32(Max) | |
| Bulk | |
| 9 | |
| 27(Max) | |
| 7(Max) | |
| Radial | |
| Through Hole |
Actively measure temperature with this B57464S509M thermistor from EPCOS. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7(Max) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

