Reduced Price
TDKB57371V2103J60Thermistors
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4455K T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.10 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 4 | |
| < 5 | |
| 4455 | |
| 4300 to 4550 | |
| -55 | |
| 125 | |
| 10000 | |
| 6000 to 25000 | |
| ±5 | |
| ±5 to ±10 | |
| 180m | |
| Temperature Measurement|Temperature Compensation | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.9(Max) | |
| Solder Pad | |
| Surface Mount |
A cheap and effective way to measure temperature, this B57371V2103J60 thermistor from EPCOS belongs in your design. This part has a temperature range of -55 °C to 125 °C. It has 2 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 0.9(Max) mm tall and 0.8 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

