TDKB57371V2103J060Thermistors
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4455K T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 4 | |
| < 5 | |
| 4455 | |
| 4300 to 4550 | |
| -55 | |
| 125 | |
| 10000 | |
| 6000 to 25000 | |
| ±5 | |
| ±5 to ±10 | |
| 180m | |
| Temperature Measurement|Temperature Compensation | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.9(Max) | |
| Solder Pad | |
| Surface Mount |
Say goodbye to inaccurate temperature measurements with this B57371V2103J060 thermistor by EPCOS. This part has a temperature range of -55 °C to 125 °C. It has 2 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.6 mm long, 0.9(Max) mm tall and 0.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

