| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| NTC | |
| 2 | |
| 80 | |
| 50 to 100 | |
| 3265 | |
| 3250 to 3400 | |
| 25 | |
| 7 to 50 | |
| ±20 | |
| ±20 to ±25 | |
| 3900m | |
| Switch-Mode Power Supply|Soft-Start Motor | |
| 7.5 | |
| 23(Max) | |
| Bulk | |
| 16(Max) | |
| 7(Max) | |
| Radial | |
| Through Hole |
Easily measure temperature by implementing this B57238S250M thermistor by EPCOS. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7(Max) mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

