| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Time Constant (s) | 90 |
| Thermal Time Constant Range (s) | 50 to 100 |
| Sensitivity Index (K) | 2700 |
| Sensitivity Index Range (K) | < 3250 |
| Resistance @ 25C (Ohm) | 1 |
| Resistance Range @ 25C (Ohm) | < 7 |
| Percentage of Resistance Tolerance @ 25C (%) | ±20 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±20 to ±25 |
| Maximum Power Rating (W) | 3100m |
| Application | Switch-Mode Power Supply|Soft-Start Motor |
| Terminal Pitch (mm) | 7.5 |
| Seated Plane Height (mm) | 22(Max) |
| Packaging | Bulk |
| Product Diameter (mm) | 15(Max) |
| Product Depth (mm) | 7(Max) |
| Construction | Radial |
| Mounting | Through Hole |