| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| NTC | |
| 2 | |
| 60 | |
| 50 to 100 | |
| 2900 | |
| < 3250 | |
| 10 | |
| 7 to 50 | |
| ±20 | |
| ±20 to ±25 | |
| 1800m | |
| Switch-Mode Power Supply | |
| 5 | |
| 14(Max) | |
| Tape and Reel | |
| 0.8 | |
| 9.5(Max) | |
| 6(Max) | |
| Radial | |
| Through Hole |
Actively measure temperature with this B57235S0100M51 thermistor from EPCOS. It has 2 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 6(Max) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

