TDKB57230V2103F260Thermistors
Thermistor NTC 10K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 3455K -4 to -3.5 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| -4 to -3.5 | |
| -3.7%/°C | |
| 3 | |
| < 5 | |
| 3455 | |
| 3400 to 3600 | |
| -55 | |
| 125 | |
| 10000 | |
| 6000 to 25000 | |
| ±1 | |
| < ±2 | |
| 150m | |
| Temperature Measurement|Temperature Compensation | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.6(Max) | |
| Solder Pad | |
| Surface Mount |
Say goodbye to inaccurate temperature measurements with this B57230V2103F260 thermistor by EPCOS. This part has a temperature range of -55 °C to 125 °C. It has 2 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1 mm long, 0.6(Max) mm tall and 0.5 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

