TDKB57221V2103J60Thermistors
Thermistor NTC 10K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3980K >= -3.5 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| >= -3.5 | |
| 4.4%/K | |
| 3 | |
| < 5 | |
| 3980 | |
| 3850 to 4100 | |
| -55 | |
| 125 | |
| 10000 | |
| 6000 to 25000 | |
| ±5 | |
| ±5 to ±10 | |
| 150m | |
| Temperature Measurement|Temperature Compensation | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.6(Max) | |
| Solder Pad | |
| Surface Mount |
Easily measure temperature by implementing this B57221V2103J60 thermistor by EPCOS. It has 2 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1 mm long, 0.6(Max) mm tall and 0.5 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

