Reduced Price
TDKB57211P409M301Thermistors
Thermistor NTC 4 Ohm 20% 2-Pin Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.10 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 0.7 | |
| < 5 | |
| 4 | |
| < 7 | |
| ±20 | |
| ±20 to ±25 | |
| 3 | |
| Communication Equipment | |
| 7.5 | |
| 20 | |
| Bulk | |
| 13 | |
| 6 | |
| Radial | |
| Through Hole |
Extract analog temperature information by implementing this B57211P409M301 thermistor developed by EPCOS. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

