| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 70 | |
| 50 to 100 | |
| -40 | |
| 150 | |
| 10 | |
| 7 to 50 | |
| ±20 | |
| ±20 to ±25 | |
| 3 | |
| Communication Equipment | |
| 7.5 | |
| 20(Max) | |
| Bulk | |
| 13(Max) | |
| 6(Max) | |
| Radial | |
| Through Hole |
Extract analog temperature information by implementing this B57211P0100M301 thermistor developed by EPCOS. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

