TDKB57164K154JThermistors
Thermistor NTC 150K Ohm 5% 2-Pin Radial 4600K >= -3.5 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| NTC | |
| 2 | |
| >= -3.5 | |
| 5%/K | |
| 20 | |
| 15 to 40 | |
| 4600 | |
| >= 4550 | |
| ±3% | |
| -55 | |
| 125 | |
| 150000 | |
| >= 120000 | |
| ±5 | |
| ±5 to ±10 | |
| 450m | |
| Temperature Measurement|Temperature Compensation | |
| 5 | |
| 6.5(Max) | |
| Bulk | |
| 5.5(Max) | |
| 5(Max) | |
| Radial | |
| Through Hole |
Easily measure temperature by implementing this B57164K154J thermistor by EPCOS. This part has a temperature range of -55 °C to 125 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5(Max) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

