TDKB57164K0682K000Thermistors
Thermistor NTC 6.8K Ohm 10% 2-Pin Radial 4200K >= -3.5 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| NTC | |
| 2 | |
| >= -3.5 | |
| 4.6%/K | |
| 20 | |
| 15 to 40 | |
| 4200 | |
| 4100 to 4300 | |
| ±3% | |
| -55 | |
| 125 | |
| 6800 | |
| 6000 to 25000 | |
| ±10 | |
| ±10 to ±15 | |
| 450m | |
| Temperature Measurement|Temperature Compensation | |
| 5 | |
| 6.5(Max) | |
| Bulk | |
| 5.5(Max) | |
| 5(Max) | |
| Radial | |
| Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

