TDKB57164K0680J000Thermistors
Thermistor NTC 68 Ohm 5% 2-Pin Radial 3050K >= -3.5 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| NTC | |
| 2 | |
| >= -3.5 | |
| 3.3%/K | |
| 20 | |
| 15 to 40 | |
| 3050 | |
| < 3250 | |
| ±3% | |
| -55 | |
| 125 | |
| 68 | |
| 50 to 300 | |
| ±5 | |
| ±5 to ±10 | |
| 450m | |
| Temperature Measurement|Temperature Compensation | |
| 5 | |
| 6.5(Max) | |
| Bulk | |
| 5.5(Max) | |
| 5(Max) | |
| Radial | |
| Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

