TDKB57164K0154J000Thermistors
Thermistor NTC 150K Ohm 5% 2-Pin Radial 4600K >= -3.5 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| NTC | |
| 2 | |
| >= -3.5 | |
| 5%/K | |
| 20 | |
| 15 to 40 | |
| 4600 | |
| >= 4550 | |
| ±3% | |
| -55 | |
| 125 | |
| 150000 | |
| >= 120000 | |
| ±5 | |
| ±5 to ±10 | |
| 450m | |
| Temperature Measurement|Temperature Compensation | |
| 5 | |
| 6.5(Max) | |
| Bulk | |
| 5.5(Max) | |
| 5(Max) | |
| Radial | |
| Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

