TDKB57045K0104K000Thermistors
Thermistor NTC 100K Ohm 10% 2-Pin Panel Mount Radial 4600K >= -3.5 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| NTC | |
| 2 | |
| >= -3.5 | |
| 5%/K | |
| 75 | |
| 50 to 100 | |
| 4600 | |
| >= 4550 | |
| ±3% | |
| -40 | |
| 100 | |
| 100000 | |
| 25000 to 120000 | |
| ±10 | |
| ±10 to ±15 | |
| 450m | |
| Temperature Measurement|Temperature Control|Temperature Compensation | |
| 5 | |
| 21(Max) | |
| Bulk | |
| 1 | |
| 8 | |
| 21(Max) | |
| Radial | |
| Panel Mount |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

