| Compliant with Exemption | |
| LTB | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Single Phase | |
| 1000 | |
| 5 | |
| 165 | |
| 5 | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 16 |
| Package Width | 5.6 |
| Package Length | 32 |
| PCB changed | 4 |
| Supplier Package | SIL |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

