Top Searched
SwitchcraftB4FConnector Audio and Video
Conn XLR Connector F 4 POS ST Panel Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.4030 | |
| Automotive | No |
| PPAP | No |
| XLR Connector | |
| F | |
| 4 | |
| 4 | |
| 1 | |
| Straight | |
| 36.51 | |
| 36.9 | |
| Panel Mount |
Use the xlr connector B4F audio and video connector from Switchcraft for your design to run audio and video. This F connector has 4 F contacts. It has a female type gender. It has a straight body orientation. This connector has a single port. This product is 36.9 mm long with a diameter of 36.51 mm. It has 4 terminals.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

