JST Mfg. Co., Ltd.B4B-ZR-SM4-TF(LF)(SN)Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 1.5 | |
| Straight | |
| Dual Slot | |
| 1 | |
| 50VDC|50VAC | |
| 500 | |
| 30 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 9 | |
| 5.2 | |
| 5 | |
| Surface Mount |
JST Corporation's shrouded B4B-ZR-SM4-TF (LF)(SN) header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 4 contacts that are made out of brass and plated with tin over copper. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 1.5 mm. It has a straight body orientation. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 1 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It uses the solder termination method. This connector has an operating temperature of -25 to 85 °C. B4B-ZR-SM4-TF (LF)(SN) is housed in ivory polyamide 6t. This product is 9 mm long, 5 mm tall and 5.2 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

