JST Mfg. Co., Ltd.B4B-PH-K-S(LF)(SN)Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
4 | |
1 | |
Solder | |
2 | |
Straight | |
Center Slot/Dual Side Slots | |
2 | |
100VDC|100VAC | |
1000 | |
20 | |
-25 | |
85 | |
Box | |
9.9 | |
4.5 | |
6 | |
3.4 | |
Through Hole |
Mounting this shrouded B4B-PH-K-S (LF)(SN) header connector from JST Corporation to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 4 contacts that are made out of brass and plated with tin over copper. It has a header type gender. It has a maximum voltage rating of 100 VDC|100VAC. Its pitch is 2 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 9.9 mm long, 6 mm tall and 4.5 mm deep. B4B-PH-K-S (LF)(SN) is housed in white polyamide 6/6. This connector has an operating temperature of -25 to 85 °C.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.