TDKB43504A2227M000Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 250V 20% (22 X 30mm) Snap-In 10mm 0.58 Ohm 0.89A 3000h 105°C Medical Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 250VDC | |
| 0.58 | |
| Low | |
| 0.7@20°C@10kHz | |
| 0.89 | |
| 628.27@5Min | |
| 3000 | |
| Polar | |
| High CV|High Reliability|High Ripple Current|Long Life|Low ESR | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 30 | |
| -40 | |
| 105 | |
| Bulk | |
| 22 | |
| 30 | |
| 12 | |
| 0.8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
