TDKB43305A9108MCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1000uF 400V 20% (35 X 50mm) Snap-In 10mm 0.14 Ohm 3.38A 2000h 85°C Medical Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 400VDC | |
| 0.14 | |
| Low | |
| 0.19@20°C@10kHz | |
| 3.38 | |
| 2507.59@5Min | |
| 2000 | |
| Polar | |
| High CV|High Ripple Current|Ultra Compact | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 50 | |
| -25 | |
| 85 | |
| Bulk | |
| 35 | |
| 50 | |
| 70 | |
| 0.8 |
Manufactured from EPCOS, this electrolytic B43305A9108M aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. The B43305A9108M aluminum electrolytic capacitor has a snap-in termination style. This product is 50 mm tall with a diameter of 35 mm. Its capacitance value is 1000uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
