TDKB43305A5687MCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 680uF 450V 20% (35 X 45mm) Snap-In 10mm 0.2 Ohm 3A 2000h 85°C Medical Bulk
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 450VDC | |
| 0.2 | |
| Low | |
| 0.28@20°C@10kHz | |
| 3 | |
| 2079.52@5Min | |
| 2000 | |
| Polar | |
| High CV|High Ripple Current|Ultra Compact | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 45 | |
| -25 | |
| 85 | |
| Bulk | |
| 35 | |
| 45 | |
| 56 | |
| 0.8 |
This electrolytic B43305A5687M aluminum capacitor from EPCOS has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 680uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The B43305A5687M aluminum electrolytic capacitor has a snap-in termination style. This product is 45 mm tall with a diameter of 35 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
