TDKB41231B5109MCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 10000uF 25V 20% (25.4 X 30mm) Snap-In 10mm 3.89A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10000uF | |
| 20% | |
| 25VDC | |
| Low | |
| 3.89 | |
| 5000@5Min | |
| 2000 | |
| Polar | |
| High Ripple Current | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25.4 X 30 | |
| -40 | |
| 85 | |
| Bulk | |
| 25.4 | |
| 30 | |
| 19.5 | |
| 0.8 | |
| 1 | |
| ±2 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic B41231B5109M aluminum capacitor from EPCOS is the one for you! It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 10000uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. The B41231B5109M aluminum electrolytic capacitor has a snap-in termination style. This product is 30 mm tall with a diameter of 25.4 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

