Diotec Semiconductor AGB40FDBridge Rectifiers
Rectifier Bridge Diode Single 80V 1A 4-Pin PDIP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Fast Recovery Rectifier | |
| Single | |
| 80 | |
| 1@Ta=50°C | |
| 40 | |
| 44 | |
| 1.3 | |
| 5 | |
| 300(Typ) | |
| -50 | |
| 150 | |
| Tube | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 3.1 mm |
| Package Width | 6.4 mm |
| Package Length | 8.5 mm |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 4 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

