OmronB3W4100Switch Tactile

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 3000000Cycles 1.96N Thru-Hole Bag

With just a change in pressure this B3W4100 tactile switch from Omron can turn your circuit on or off. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3W4100 tactile switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product is 13.03 mm long, 4.3 mm tall and 13.8 mm deep. This white flat plunger actuator is 0.75 mm long.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    36 weeks
    • Price: $0.5923
    1. 1+$0.5923
    2. 6000+$0.4711

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.