| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Switch Function | Momentary |
| Switch Configuration | N.O. |
| Maximum Current Rating (A) | 0.05@24VDC |
| Dielectric Strength | 500VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 100 |
| Electrical Life (Cycles) | 300000 |
| Operating Force (N) | 2.26 |
| Actuator Color | Milky White |
| Actuator Length (mm) | 5.2 |
| Number of Rows | 2 |
| Row Spacing (mm) | 6.5 |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 4 |
| Terminal Length (mm) | 5.5 |
| Terminal Pitch (mm) | 4.5 |
| IP Rating | IP00 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Box |
| Body Length (mm) | 10 |
| Body Depth (mm) | 10 |
| Body Height (mm) | 5.8 |
| Product Length (mm) | 12 |
| Product Depth (mm) | 12 |
| Product Height (mm) | 11 |