OmronB3W-4105Switch Tactile
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 3000000Cycles 3.43N Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Flat Round Button | |
| N.O. | |
| 0.05@24VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 3000000 | |
| 3.43 | |
| Yellow | |
| 0.75 | |
| 12.5 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 5 | |
| Construction | |
| Rubber | |
| IP67 | |
| Straight | |
| -25 | |
| 70 | |
| Bag | |
| 1 | |
| 13.03 | |
| 13.8 | |
| 4.3 |
This B3W-4105 tactile switch from Omron is perfect for turning on your circuit by applying pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3W-4105 tactile switch has a PC pin termination style. This yellow flat plunger actuator is 0.75 mm long. The maximum DC voltage rating is 24 VDC. This product is 13.03 mm long, 4.3 mm tall and 13.8 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
